NXJ1T Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $5.440 ($6.256)10+ $5.390 ($6.1985)25+ $5.320 ($6.118)50+ $4.970 ($5.7155)100+ $4.760 ($5.474)More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $5.620 ($6.463)10+ $5.550 ($6.3825)25+ $5.510 ($6.3365)50+ $5.130 ($5.8995)100+ $4.920 ($5.658)More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.070 ($6.9805)10+ $6.020 ($6.923)25+ $5.950 ($6.8425)50+ $5.550 ($6.3825)100+ $5.320 ($6.118)More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.350 ($7.3025)10+ $6.280 ($7.222)25+ $6.230 ($7.1645)50+ $5.790 ($6.6585)100+ $5.550 ($6.3825)More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series |