R0.25D Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.070 ($29.9805)5+ $24.240 ($27.876)10+ $24.120 ($27.738)50+ $20.710 ($23.8165)100+ $20.620 ($23.713) | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 2 Output | 3.3V | 38mA | -3.3V | 38mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 7mm | 15.24mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 1+ $20.450 ($23.5175)5+ $20.120 ($23.138)10+ $19.550 ($22.4825)50+ $18.750 ($21.5625)100+ $18.720 ($21.528) | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 2 Output | 5V | 25mA | -5V | 25mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R0.25D Series |