R0.25S Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.260 ($25.599)5+ $21.720 ($24.978)10+ $21.400 ($24.610)50+ $20.820 ($23.943) | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 1+ $19.380 ($22.287)5+ $19.060 ($21.919)10+ $18.530 ($21.3095)50+ $17.920 ($20.608) | Min: 1 / Mult: 1 | Medical | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series |