Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4751059

RoHS

Each
1+
$5.440
($6.256)
10+
$5.390
($6.1985)
25+
$5.320
($6.118)
50+
$4.970
($5.7155)
100+
$4.760
($5.474)
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Medical
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751058

RoHS

Each
1+
$5.620
($6.463)
10+
$5.550
($6.3825)
25+
$5.510
($6.3365)
50+
$5.130
($5.8995)
100+
$4.920
($5.658)
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Medical
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751062

RoHS

Each
1+
$6.070
($6.9805)
10+
$6.020
($6.923)
25+
$5.950
($6.8425)
50+
$5.550
($6.3825)
100+
$5.320
($6.118)
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Medical
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751060

RoHS

Each
1+
$6.350
($7.3025)
10+
$6.280
($7.222)
25+
$6.230
($7.1645)
50+
$5.790
($6.6585)
100+
$5.550
($6.3825)
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Medical
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal