0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2747535

RoHS

Each
1+ $8.930($10.2695)
10+ $8.470($9.7405)
25+ $8.280($9.522)
50+ $8.150($9.3725)
100+ $8.020($9.223)
More Pricing...
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
2747534

RoHS

Each
1+ $8.250($9.4875)
10+ $8.150($9.3725)
25+ $8.040($9.246)
50+ $7.890($9.0735)
100+ $7.770($8.9355)
More Pricing...
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
2747536

RoHS

Each
1+ $7.730($8.8895)
10+ $7.330($8.4295)
25+ $7.200($8.280)
50+ $7.080($8.142)
100+ $6.810($7.8315)
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
11.1mm
5.8mm
12.75mm
4.5V
5.5V
R1SX Series
3255673

RoHS

Each
1+ $8.220($9.453)
10+ $8.090($9.3035)
25+ $7.800($8.970)
50+ $7.700($8.855)
100+ $7.600($8.740)
More Pricing...
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
11.1mm
5.8mm
12.75mm
4.5V
5.5V
R1SX Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal