MPRB-LD Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.180 ($39.307)5+ $31.900 ($36.685)10+ $29.890 ($34.3735)25+ $27.600 ($31.740)50+ $26.290 ($30.2335) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | |||||
Each | 1+ $39.560 ($45.494)5+ $36.930 ($42.4695)10+ $34.610 ($39.8015) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ $44.380 ($51.037)5+ $41.440 ($47.656)10+ $38.830 ($44.6545)25+ $35.850 ($41.2275)50+ $33.290 ($38.2835) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ $43.320 ($49.818)5+ $40.440 ($46.506)10+ $37.910 ($43.5965)25+ $34.980 ($40.227)50+ $32.500 ($37.375) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ $44.380 ($51.037)5+ $41.440 ($47.656)10+ $38.830 ($44.6545)25+ $35.850 ($41.2275)50+ $33.290 ($38.2835) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | |||||
Each | 1+ $43.320 ($49.818)5+ $40.440 ($46.506)10+ $37.910 ($43.5965)25+ $34.980 ($40.227)50+ $32.500 ($37.375) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD |