PXD10 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $106.740 ($122.751)5+ $103.790 ($119.3585)10+ $100.840 ($115.966)20+ $98.800 ($113.620) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $101.020 ($116.173)5+ $97.010 ($111.5615)10+ $95.070 ($109.3305)20+ $93.130 ($107.0995) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $106.460 ($122.429)5+ $100.990 ($116.1385)10+ $95.520 ($109.848)20+ $93.420 ($107.433) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $106.460 ($122.429)5+ $100.990 ($116.1385)10+ $95.520 ($109.848)20+ $93.420 ($107.433) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ $106.460 ($122.429)5+ $100.990 ($116.1385)10+ $95.520 ($109.848)20+ $93.420 ($107.433) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $88.590 ($101.8785)5+ $85.180 ($97.957)10+ $83.480 ($96.002)20+ $81.780 ($94.047) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ $113.650 ($130.6975)5+ $106.420 ($122.383)10+ $99.190 ($114.0685)20+ $97.010 ($111.5615) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $100.730 ($115.8395)5+ $95.580 ($109.917)10+ $90.430 ($103.9945)20+ $88.440 ($101.706) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ $105.690 ($121.5435)5+ $102.810 ($118.2315)10+ $99.910 ($114.8965)20+ $97.910 ($112.5965) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $112.240 ($129.076)5+ $106.640 ($122.636)10+ $101.020 ($116.173)20+ $98.800 ($113.620) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series |