RP15-FW Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $129.170 ($148.5455)5+ $124.360 ($143.014)10+ $122.340 ($140.691) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series | |||||
Each | 1+ $125.870 ($144.7505)5+ $121.130 ($139.2995)10+ $116.360 ($133.814) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series | |||||
Each | 1+ $198.720 ($228.528)5+ $173.880 ($199.962)10+ $162.050 ($186.3575) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series | |||||
Each | 1+ $120.470 ($138.5405)5+ $116.320 ($133.768)10+ $112.190 ($129.0185) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series | |||||
Each | 1+ $188.940 ($217.281)5+ $165.330 ($190.1295)10+ $154.060 ($177.169) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series | |||||
Each | 1+ $126.680 ($145.682)5+ $122.310 ($140.6565)10+ $117.970 ($135.6655) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | RP15-FW Series |