RP20-FW Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $145.210 ($166.9915)5+ $136.490 ($156.9635)10+ $125.550 ($144.3825) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP20-FW Series | |||||
Each | 1+ $132.920 ($152.858)5+ $128.330 ($147.5795)10+ $123.770 ($142.3355) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | RP20-FW Series | |||||
Each | 1+ $144.940 ($166.681)5+ $140.080 ($161.092)10+ $134.550 ($154.7325) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP20-FW Series | |||||
Each | 1+ $134.750 ($154.9625)5+ $130.320 ($149.868)10+ $119.820 ($137.793) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP20-FW Series |