RP40-GW Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $205.250 ($236.0375)5+ $196.500 ($225.975)10+ $193.300 ($222.295) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | Regulated | 1.6kV | 24V | Fixed | 51.3mm | 10.2mm | 51.3mm | 9V | 36V | RP40-GW Series | |||||
Each | 1+ $200.350 ($230.4025)5+ $188.180 ($216.407)10+ $184.420 ($212.083) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 51.3mm | 10.2mm | 51.3mm | 18V | 75V | RP40-GW Series | |||||
Each | 1+ $193.810 ($222.8815)5+ $190.580 ($219.167)10+ $186.780 ($214.797) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 51.3mm | 10.2mm | 51.3mm | 9V | 36V | RP40-GW Series | |||||
Each | 1+ $305.500 ($351.325) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 75V | RP40-GW Series | |||||
Each | 1+ $258.600 ($297.390) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | RP40-GW Series | |||||
Each | 1+ $191.690 ($220.4435)5+ $185.070 ($212.8305)10+ $178.500 ($205.275) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 51.3mm | 10.2mm | 51.3mm | 9V | 36V | RP40-GW Series |