Fast free delivery
Over NZ$66
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
7 Product Results Found for "OMNION POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $126.650 ($145.6475)5+ $110.810 ($127.4315)10+ $97.000 ($111.550) | Total:$126.65 Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ $56.050 ($64.4575)5+ $55.660 ($64.009)10+ $55.260 ($63.549)50+ $54.870 ($63.1005)100+ $54.470 ($62.6405) | Total:$56.05 Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 2.25kV | 48V | Fixed | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ $57.640 ($66.286)5+ $55.510 ($63.8365)10+ $54.600 ($62.790)50+ $54.540 ($62.721)100+ $54.470 ($62.6405) | Total:$57.64 Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ $66.190 ($76.1185)5+ $65.950 ($75.8425)10+ $65.700 ($75.555)50+ $65.450 ($75.2675)100+ $65.210 ($74.9915) | Total:$66.19 Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ $85.040 ($97.796)5+ $74.410 ($85.5715)10+ $61.660 ($70.909)50+ $55.280 ($63.572)100+ $51.020 ($58.673) | Total:$85.04 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | - | 1 Output | 5V | 3A | Regulated | 2.25kV | 24V | Fixed | 24.38mm | 8.5mm | 27.94mm | 18V | 36V | SC003 Series | |||||
Each | 1+ $111.550 ($128.2825)5+ $97.600 ($112.240)10+ $80.870 ($93.0005)50+ $72.500 ($83.375) | Total:$111.55 Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ $92.380 ($106.237)5+ $80.830 ($92.9545)10+ $66.980 ($77.027)50+ $60.050 ($69.0575)100+ $55.420 ($63.733) | Total:$92.38 Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 8.5mm | 57.9mm | 36V | 75V | Eighth Brick Stingray ESTW010A0A Series | |||||