0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

93 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435397

RoHS

Each
1+ $26.930($30.9695)
5+ $24.230($27.8645)
10+ $22.790($26.2085)
50+ $21.280($24.472)
ITE
SIP
2:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
4062245

RoHS

Each
1+ $26.390($30.3485)
5+ $25.790($29.6585)
10+ $25.400($29.210)
50+ $24.750($28.4625)
100+ $24.250($27.8875)
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
4062269

RoHS

Each
1+ $30.650($35.2475)
5+ $27.580($31.717)
10+ $25.950($29.8425)
50+ $24.660($28.359)
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
2422802

RoHS

Each
1+ $40.520($46.598)
5+ $39.310($45.2065)
10+ $38.080($43.792)
50+ $37.120($42.688)
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
1435403

RoHS

Each
1+ $26.180($30.107)
5+ $23.560($27.094)
10+ $22.170($25.4955)
50+ $20.730($23.8395)
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
1435420

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.640($22.586)
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1435424

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.970($22.9655)
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1435416

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $20.080($23.092)
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1435411

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.640($22.586)
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
2475883

RoHS

Each
1+ $42.590($48.9785)
5+ $41.860($48.139)
10+ $40.760($46.874)
50+ $40.350($46.4025)
100+ $38.250($43.9875)
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
ITQ Series
2475885

RoHS

Each
1+ $41.410($47.6215)
5+ $40.660($46.759)
10+ $39.920($45.908)
50+ $39.240($45.126)
100+ $38.780($44.597)
ITE
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
ITQ Series
1435423

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.850($22.8275)
ITE
SIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1435431

RoHS

Each
1+ $22.160($25.484)
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
48V
Fixed
9.2mm
11.1mm
21.85mm
36V
72V
IU Series
1435427

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.640($22.586)
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1859159

RoHS

Each
1+ $33.620($38.663)
5+ $32.610($37.5015)
10+ $31.600($36.340)
50+ $30.260($34.799)
100+ $28.570($32.8555)
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1435426

RoHS

Each
1+ $20.790($23.9085)
5+ $20.390($23.4485)
ITE
SIP
2:1
2W
1 Output
15V
133mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1435415

RoHS

Each
1+ $20.790($23.9085)
5+ $20.190($23.2185)
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1859157

RoHS

Each
1+ $34.280($39.422)
5+ $33.250($38.2375)
10+ $32.220($37.053)
50+ $30.850($35.4775)
100+ $29.130($33.4995)
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1435405

RoHS

Each
1+ $26.320($30.268)
5+ $23.680($27.232)
10+ $22.280($25.622)
50+ $20.810($23.9315)
ITE
SIP
2:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
1435414

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.930($22.9195)
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
1435422

RoHS

Each
1+ $20.790($23.9085)
5+ $20.150($23.1725)
10+ $19.750($22.7125)
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1435407

RoHS

Each
1+ $26.180($30.107)
5+ $23.560($27.094)
10+ $22.170($25.4955)
50+ $20.700($23.805)
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
2422858

RoHS

Each
1+ $42.360($48.714)
5+ $41.100($47.265)
10+ $39.810($45.7815)
50+ $38.110($43.8265)
100+ $37.860($43.539)
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
2422812

RoHS

Each
1+ $40.520($46.598)
5+ $39.310($45.2065)
10+ $38.080($43.792)
50+ $36.470($41.9405)
100+ $36.030($41.4345)
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2422800

RoHS

Each
1+ $40.520($46.598)
5+ $39.310($45.2065)
10+ $38.080($43.792)
50+ $37.660($43.309)
ITE
SIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
ITX Series
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal