0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595367

RoHS

Each
1+ $21.910($25.1965)
5+ $20.390($23.4485)
10+ $19.680($22.632)
50+ $18.140($20.861)
100+ $17.520($20.148)
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
19.1mm
6.8mm
32.6mm
9V
18V
PYBJ6 Series
1021532

RoHS

Each
1+ $37.780($43.447)
5+ $36.380($41.837)
10+ $35.620($40.963)
50+ $34.940($40.181)
100+ $34.370($39.5255)
More Pricing...
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal