Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295820

RoHS

Each
1+
$139.210
($160.0915)
5+
$138.910
($159.7465)
10+
$138.600
($159.390)
50+
$138.300
($159.045)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295818

RoHS

Each
1+
$144.780
($166.497)
5+
$141.900
($163.185)
10+
$139.000
($159.850)
50+
$136.110
($156.5265)
Min: 1 / Mult: 1
ITE
DIP
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295814

RoHS

Each
1+
$139.210
($160.0915)
5+
$136.440
($156.906)
10+
$133.660
($153.709)
50+
$130.870
($150.5005)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
15V
8A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295825

RoHS

Each
1+
$149.260
($171.649)
5+
$143.690
($165.2435)
10+
$140.500
($161.575)
50+
$136.160
($156.584)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
15V
8A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295827

RoHS

Each
1+
$149.260
($171.649)
5+
$143.690
($165.2435)
10+
$140.500
($161.575)
50+
$136.160
($156.584)
Min: 1 / Mult: 1
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295823

RoHS

Each
1+
$147.320
($169.418)
5+
$138.810
($159.6315)
10+
$137.500
($158.125)
50+
$132.130
($151.9495)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
12V
10A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295812

RoHS

Each
1+
$147.320
($169.418)
5+
$138.810
($159.6315)
10+
$131.850
($151.6275)
50+
$129.220
($148.603)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
12V
10A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295809

RoHS

Each
1+
$139.210
($160.0915)
5+
$136.440
($156.906)
10+
$133.660
($153.709)
50+
$130.870
($150.5005)
Min: 1 / Mult: 1
ITE
DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295816

RoHS

Each
1+
$139.210
($160.0915)
5+
$134.030
($154.1345)
10+
$131.850
($151.6275)
50+
$126.920
($145.958)
Min: 1 / Mult: 1
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal