Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $501.090 ($576.2535) |
5+ | $486.060 ($558.969) |
10+ | $471.040 ($541.696) |
Product Information
Product Overview
MTC5028S12 is a MTC50 series baseplate cooled 50W COTS DC-DC converter for defence and avionics applications. The MTC50 is a COTS DC-DC converter developed specifically for the defence and avionics market. This product has a full military specification while offering the short leadtimes and cost benefits of a COTS component. The MTC50 uses a forward converter design switching at 450KHz giving excellent size, efficiency and EMC performance. The input range is designed to provide short term operation over 10V to 50VDC to enable the converter to work at full power through the dips and surges commonly seen in vehicle and aircraft applications. A soft start circuit provides well controlled outputs with no overshoot. Comprehensive control functions such as voltage trim, remote sense, inhibit and frequency synchronization to an external source are standard features.
- Designed for vetronic and avionic use
- 3 year warranty
- Input voltage range from 10 to 40VDC
- 50W output power
- 12VDC output voltage
- 4.2A output current, 2.13A full load input current
- 84% efficiency
- Overvoltage, overcurrent, short circuit protection
- Case temperature range from -40°C to +100°C
- Switching frequency is fixed 400KHz typical
Technical Specifications
-
-
1 Output
4.2A
-
1.5kV
Fixed
12.7mm
10V
MTC50 Series
DIP
50W
12V
-
-
-
36.8mm
58mm
40V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate