0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3790490

RoHS

Each
1+ $156.310($179.7565)
5+ $150.490($173.0635)
10+ $148.040($170.246)
50+ $143.090($164.5535)
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
4132834

RoHS

Each
1+ $336.260($386.699)
5+ $331.000($380.650)
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
4472681
Each
1+ $23.740($23.740)
5+ $23.280($23.280)
10+ $22.820($22.820)
25+ $22.370($22.370)
50+ $21.910($21.910)
-
Module
-
20W
1 Output
57V
-
Regulated
1.5kV
12V
Adjustable
19mm
14mm
56mm
5V
15V
-
3879401

RoHS

Each
1+ $368.370($423.6255)
5+ $354.630($407.8245)
10+ $344.980($396.727)
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3651881

RoHS

Each
1+ $363.160($417.634)
5+ $349.610($402.0515)
10+ $343.920($395.508)
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3790492

RoHS

Each
1+ $152.540($175.421)
5+ $146.870($168.9005)
10+ $144.930($166.6695)
50+ $141.380($162.587)
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
3790486

RoHS

Each
1+ $152.980($175.927)
5+ $147.500($169.625)
10+ $143.250($164.7375)
50+ $140.770($161.8855)
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
4132835

RoHS

Each
1+ $365.930($420.8195)
5+ $352.270($405.1105)
10+ $339.860($390.839)
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal