Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292165

RoHS

Each
1+
$71.080
($81.742)
5+
$70.410
($80.9715)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292162

RoHS

Each
1+
$59.640
($68.586)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4292164

RoHS

Each
1+
$71.080
($81.742)
5+
$70.410
($80.9715)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292172

RoHS

Each
1+
$75.950
($87.3425)
5+
$72.300
($83.145)
10+
$71.560
($82.294)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292167

RoHS

Each
1+
$71.080
($81.742)
5+
$70.410
($80.9715)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292173

RoHS

Each
1+
$75.950
($87.3425)
5+
$71.560
($82.294)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292163

RoHS

Each
1+
$59.440
($68.356)
5+
$56.660
($65.159)
10+
$56.080
($64.492)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4292171

RoHS

Each
1+
$75.950
($87.3425)
5+
$75.500
($86.825)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292166

RoHS

Each
1+
$71.080
($81.742)
5+
$70.410
($80.9715)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4292168

RoHS

Each
1+
$75.950
($87.3425)
5+
$72.300
($83.145)
10+
$71.560
($82.294)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4292161

RoHS

Each
1+
$59.440
($68.356)
5+
$56.660
($65.159)
10+
$56.080
($64.492)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4292160

RoHS

Each
1+
$59.440
($68.356)
5+
$56.660
($65.159)
10+
$56.080
($64.492)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal