Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2946811

RoHS

Each
1+
$13.230
($15.2145)
5+
$13.160
($15.134)
10+
$13.070
($15.0305)
50+
$12.600
($14.490)
100+
$11.980
($13.777)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
16.55mm
4.5V
5.5V
NKA Series
2946810

RoHS

Each
1+
$11.680
($13.432)
5+
$11.590
($13.3285)
10+
$11.490
($13.2135)
50+
$11.290
($12.9835)
100+
$11.210
($12.8915)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
16.55mm
4.5V
5.5V
NKA Series
1610424

RoHS

Each
1+
$13.230
($15.2145)
5+
$13.160
($15.134)
10+
$13.070
($15.0305)
50+
$12.600
($14.490)
100+
$11.980
($13.777)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
19.5mm
4.5V
5.5V
NKA Series
1610423

RoHS

Each
1+
$13.230
($15.2145)
5+
$13.160
($15.134)
10+
$12.960
($14.904)
50+
$12.600
($14.490)
100+
$11.980
($13.777)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
19.5mm
2.97V
3.63V
NKA Series
1610422

RoHS

Each
1+
$13.230
($15.2145)
5+
$13.160
($15.134)
10+
$12.960
($14.904)
50+
$12.600
($14.490)
100+
$11.980
($13.777)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
3.3V
Fixed
5.95mm
7.55mm
19.5mm
2.97V
3.63V
NKA Series
1158348

RoHS

MURATA POWER SOLUTIONS
Each
30+
$15.340
($17.641)
60+
$15.000
($17.250)
120+
$14.290
($16.4335)
Min: 30 / Mult: 30
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
Fixed
9.8mm
7.55mm
19.5mm
4.5V
5.5V
NKA Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal