0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1996033

RoHS

Each
1+ $55.060($63.319)
5+ $54.110($62.2265)
10+ $52.730($60.6395)
50+ $49.960($57.454)
100+ $48.970($56.3155)
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
24V
Fixed
22.61mm
8.51mm
35.56mm
18V
36V
CC-E Series
1996032

RoHS

Each
1+ $36.450($41.9175)
5+ $36.030($41.4345)
10+ $35.330($40.6295)
50+ $34.330($39.4795)
100+ $33.650($38.6975)
More Pricing...
ITE
DIP
2:1
6W
1 Output
5V
1.2A
500V
24V
Fixed, Adjustable
21.11mm
8.51mm
22.86mm
18V
36V
CC-E Series
1635556

RoHS

Each
1+ $62.740($72.151)
5+ $62.260($71.599)
10+ $61.730($70.9895)
50+ $60.170($69.1955)
ITE
DIP
4:1
15W
1 Output
5V
3A
2.25kV
48V
Fixed
22.86mm
8.51mm
27.94mm
18V
75V
UEI15 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal