Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2536031

RoHS

Each
1+
$8.930
($10.2695)
5+
$8.910
($10.2465)
10+
$8.870
($10.2005)
50+
$8.610
($9.9015)
100+
$8.080
($9.292)
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2536029

RoHS

Each
1+
$8.930
($10.2695)
5+
$8.820
($10.143)
10+
$8.700
($10.005)
50+
$8.580
($9.867)
100+
$8.280
($9.522)
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2536057

RoHS

Each
1+
$8.930
($10.2695)
10+
$8.700
($10.005)
25+
$8.590
($9.8785)
50+
$8.320
($9.568)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IE Series
2536053

RoHS

Each
1+
$9.560
($10.994)
10+
$8.990
($10.3385)
25+
$8.610
($9.9015)
50+
$8.530
($9.8095)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IE Series
2536038

RoHS

Each
1+
$8.940
($10.281)
10+
$8.740
($10.051)
25+
$8.580
($9.867)
50+
$8.310
($9.5565)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
5V
Fixed
6mm
9.65mm
11.68mm
4.5V
5.5V
IE Series
2536051

RoHS

Each
1+
$9.560
($10.994)
5+
$9.280
($10.672)
10+
$8.990
($10.3385)
50+
$8.610
($9.9015)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
12V
Fixed
6mm
9.65mm
11.68mm
10.8V
13.2V
IE Series
2536042

RoHS

Each
1+
$9.560
($10.994)
10+
$8.990
($10.3385)
25+
$8.610
($9.9015)
50+
$8.330
($9.5795)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
5V
Fixed
6mm
9.65mm
11.68mm
4.5V
5.5V
IE Series
2536093

RoHS

Each
1+
$9.490
($10.9135)
5+
$9.470
($10.8905)
10+
$9.450
($10.8675)
50+
$9.130
($10.4995)
100+
$8.530
($9.8095)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IK Series
4226706

RoHS

Each
1+
$8.930
($10.2695)
5+
$8.830
($10.1545)
10+
$8.720
($10.028)
50+
$8.600
($9.890)
100+
$8.350
($9.6025)
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2536040

RoHS

Each
1+
$9.560
($10.994)
5+
$9.280
($10.672)
10+
$8.990
($10.3385)
50+
$8.610
($9.9015)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
6mm
9.65mm
11.68mm
4.5V
5.5V
IE Series
2536044

RoHS

Each
1+
$9.560
($10.994)
10+
$8.990
($10.3385)
25+
$8.610
($9.9015)
50+
$8.330
($9.5795)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
12V
Fixed
6mm
9.65mm
11.68mm
10.8V
13.2V
IE Series
2536096

RoHS

Each
1+
$10.160
($11.684)
5+
$9.850
($11.3275)
10+
$9.550
($10.9825)
50+
$9.130
($10.4995)
100+
$8.530
($9.8095)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IK Series
2536055

RoHS

Each
1+
$9.560
($10.994)
10+
$8.990
($10.3385)
25+
$8.610
($9.9015)
50+
$8.330
($9.5795)
100+
$8.030
($9.2345)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IE Series
2536046

RoHS

Each
1+
$9.590
($11.0285)
10+
$9.030
($10.3845)
25+
$8.630
($9.9245)
50+
$8.040
($9.246)
100+
$7.890
($9.0735)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
12V
Fixed
6mm
9.65mm
11.68mm
10.8V
13.2V
IE Series
2536092

RoHS

Each
1+
$10.160
($11.684)
5+
$9.850
($11.3275)
10+
$9.550
($10.9825)
50+
$8.550
($9.8325)
100+
$8.530
($9.8095)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IK Series
2536033

RoHS

Each
1+
$9.590
($11.0285)
10+
$9.030
($10.3845)
25+
$8.630
($9.9245)
50+
$8.610
($9.9015)
100+
$8.340
($9.591)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal