6:1 Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3772146

RoHS

Each
1+
$249.560
($286.994)
5+
$248.180
($285.407)
10+
$243.190
($279.6685)
Min: 1 / Mult: 1
ITE
Eighth Brick
6:1
150W
1 Output
12V
13A
Regulated
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
3772148

RoHS

Each
1+
$249.560
($286.994)
5+
$248.180
($285.407)
10+
$236.820
($272.343)
Min: 1 / Mult: 1
ITE
Eighth Brick
6:1
150W
1 Output
48V
9A
Regulated
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal