Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $730.270 ($839.8105) |
5+ | $715.670 ($823.0205) |
Price for:Each
Minimum: 1
Multiple: 1
$730.27 ($839.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDSF200LV
Order Code2098059
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max230W
No. of Outputs1 Output
Output Voltage - Output 136V
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width36.8mm
Height12.9mm
Depth61.2mm
Input Voltage DC Min10V
Input Voltage DC Max33V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
7A
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Adjustable
Height
12.9mm
Input Voltage DC Min
10V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
230W
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
36.8mm
Depth
61.2mm
Input Voltage DC Max
33V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483