We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
47 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $238.170 ($273.8955) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $221.920 ($255.208) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $238.170 ($273.8955) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $221.920 ($255.208) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $281.130 ($323.2995) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ $214.280 ($246.422)5+ $196.550 ($226.0325)10+ $186.530 ($214.5095) | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ $215.040 ($247.296)5+ $212.690 ($244.5935)10+ $210.350 ($241.9025)50+ $186.530 ($214.5095) | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ $267.530 ($307.6595)5+ $257.560 ($296.194)10+ $256.880 ($295.412) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 28V | 2.67A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $221.920 ($255.208) | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $118.350 ($136.1025)5+ $115.060 ($132.319)10+ $111.770 ($128.5355)50+ $96.960 ($111.504) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ $129.130 ($148.4995)5+ $125.420 ($144.233)10+ $121.700 ($139.955)50+ $112.530 ($129.4095) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ $129.640 ($149.086)5+ $124.840 ($143.566)10+ $120.030 ($138.0345)50+ $111.830 ($128.6045) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24V | 835mA | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ $85.190 ($97.9685)5+ $76.160 ($87.584) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ $165.030 ($189.7845)5+ $159.250 ($183.1375)10+ $153.460 ($176.479)50+ $141.800 ($163.070) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ $245.630 ($282.4745)5+ $241.260 ($277.449)10+ $237.670 ($273.3205) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 12V | 6.25A | - | - | - | 3kV | 36V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | |||||
Each | 1+ $245.630 ($282.4745)5+ $241.260 ($277.449)10+ $237.670 ($273.3205) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 24V | 3.12A | - | - | - | 3kV | 36V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | |||||
Each | 1+ $85.430 ($98.2445)5+ $83.100 ($95.565)10+ $80.770 ($92.8855)50+ $74.190 ($85.3185) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ $144.770 ($166.4855)5+ $139.190 ($160.0685)10+ $133.600 ($153.640)50+ $124.750 ($143.4625) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12V | 833mA | -12VDC | 833mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ $132.950 ($152.8925)5+ $129.030 ($148.3845)10+ $125.120 ($143.888)50+ $116.670 ($134.1705) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12V | 625mA | -12VDC | 625mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ $132.950 ($152.8925)5+ $122.710 ($141.1165)10+ $116.670 ($134.1705) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15V | 500mA | -15VDC | 500mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ $178.640 ($205.436)5+ $172.700 ($198.605)10+ $166.750 ($191.7625)50+ $154.050 ($177.1575) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ $140.950 ($162.0925)5+ $135.550 ($155.8825)10+ $130.160 ($149.684)50+ $121.490 ($139.7135) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ $144.770 ($166.4855)5+ $132.960 ($152.904)10+ $124.750 ($143.4625) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15V | 667mA | -15VDC | 667mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ $153.050 ($176.0075)5+ $147.960 ($170.154)10+ $142.870 ($164.3005)50+ $132.000 ($151.800) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ $81.970 ($94.2655)5+ $79.700 ($91.655)10+ $77.430 ($89.0445)50+ $70.390 ($80.9485) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series |