0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467049

RoHS

Each
1+ $195.000($224.250)
5+ $189.150($217.5225)
10+ $183.310($210.8065)
50+ $177.580($204.217)
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
3790249

RoHS

Each
1+ $211.950($243.7425)
5+ $208.010($239.2115)
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
4349480

RoHS

Each
1+ $388.850($447.1775)
5+ $381.400($438.610)
10+ $328.170($377.3955)
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
24V
3.12A
-
3kV
36V
Fixed
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
3976740

RoHS

Each
1+ $281.110($323.2765)
5+ $270.630($311.2245)
10+ $265.230($305.0145)
ITE & Railway
Quarter Brick
-
75W
1 Output
24V
3.12A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal