0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1242626

RoHS

Each
1+ $149.020($171.373)
5+ $143.280($164.772)
10+ $140.420($161.483)
50+ $137.560($158.194)
ITE
DIP
2:1
40W
1 Output
12V
3.3A
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
5131574

RoHS

Each
1+ $151.180($173.857)
5+ $149.540($171.971)
10+ $148.170($170.3955)
50+ $142.890($164.3235)
ITE & Industrial
DIP
4:1
80W
1 Output
24V
3.3A
-
-
1.8kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
TEN 80WI Series
5131575

RoHS

Each
1+ $154.260($177.399)
5+ $152.560($175.444)
10+ $151.180($173.857)
50+ $145.780($167.647)
ITE & Industrial
DIP
4:1
80W
2 Output
12V
3.3A
-12V
3.3A
1.8kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
TEN 80WI Series
5131569

RoHS

Each
1+ $154.260($177.399)
5+ $152.560($175.444)
10+ $151.180($173.857)
50+ $145.780($167.647)
ITE & Industrial
DIP
4:1
80W
2 Output
12V
3.3A
-12V
3.3A
1.8kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 80WI Series
5131568

RoHS

Each
1+ $151.180($173.857)
5+ $149.540($171.971)
10+ $148.170($170.3955)
50+ $142.890($164.3235)
ITE & Industrial
DIP
4:1
80W
1 Output
24V
3.3A
-
-
1.8kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 80WI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal