Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2708200

RoHS

Each
1+
$14.580
($16.767)
5+
$14.500
($16.675)
10+
$14.340
($16.491)
50+
$14.090
($16.2035)
100+
$13.160
($15.134)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
5.2kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IHL02 Series
2708229

RoHS

Each
1+
$15.660
($18.009)
5+
$15.190
($17.4685)
10+
$14.730
($16.9395)
50+
$14.090
($16.2035)
100+
$13.160
($15.134)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
5.2kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IHL02 Series
2708210

RoHS

Each
1+
$13.780
($15.847)
5+
$13.510
($15.5365)
10+
$13.220
($15.203)
50+
$13.160
($15.134)
100+
$13.080
($15.042)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IHL02 Series
2708220

RoHS

Each
1+
$15.580
($17.917)
5+
$15.110
($17.3765)
10+
$14.650
($16.8475)
50+
$13.660
($15.709)
100+
$13.080
($15.042)
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
5.2kV
15V
Fixed
7.2mm
10mm
19.5mm
13.5V
16.5V
IHL02 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal