0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295840

RoHS

Each
1+ $252.590($290.4785)
ITE
DIP
-
252.8W
1 Output
32V
7.9A
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295856

RoHS

Each
1+ $232.360($267.214)
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
3874677

RoHS

Each
1+ $212.830($244.7545)
5+ $212.790($244.7085)
10+ $204.640($235.336)
50+ $186.050($213.9575)
ITE
Eighth Brick
-
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
11mm
58.8mm
36V
72V
RPA300E Series
4295839

RoHS

Each
1+ $245.170($281.9455)
5+ $232.360($267.214)
ITE
DIP
-
252.8W
1 Output
32V
7.9A
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295877

RoHS

Each
1+ $225.590($259.4285)
5+ $217.160($249.734)
10+ $213.870($245.9505)
50+ $206.380($237.337)
ITE
DIP
-
352W
1 Output
32V
11A
-
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
4295895

RoHS

Each
1+ $213.180($245.157)
5+ $206.740($237.751)
10+ $203.360($233.864)
50+ $195.750($225.1125)
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295896

RoHS

Each
1+ $232.910($267.8465)
5+ $228.700($263.005)
10+ $224.910($258.6465)
50+ $222.460($255.829)
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295858

RoHS

Each
1+ $272.300($313.145)
5+ $250.430($287.9945)
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
2467042

RoHS

Each
1+ $452.980($520.927)
5+ $439.500($505.425)
10+ $426.030($489.9345)
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
4295878

RoHS

Each
1+ $268.260($308.499)
5+ $260.620($299.713)
10+ $256.300($294.745)
50+ $249.200($286.580)
ITE
DIP
-
352W
1 Output
32V
11A
-
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal