AM15T-Z Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.700 ($113.505)5+ $96.190 ($110.6185)10+ $93.940 ($108.031)20+ $92.480 ($106.352) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
Each | 1+ $96.630 ($111.1245)5+ $96.260 ($110.699)10+ $92.900 ($106.835)50+ $88.400 ($101.660)100+ $86.040 ($98.946) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
Each | 1+ $111.660 ($128.409)5+ $103.860 ($119.439)10+ $89.590 ($103.0285)50+ $81.010 ($93.1615)100+ $74.970 ($86.2155) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series |