AM1P-Z Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.840 ($11.316)5+ $9.790 ($11.2585)10+ $9.730 ($11.1895)20+ $9.560 ($10.994)50+ $9.380 ($10.787) | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 12V | 100mA | - | - | 1kV | 5V | Fixed | 10.16mm | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | |||||
Each | 1+ $8.690 ($9.9935)5+ $8.630 ($9.9245)10+ $8.580 ($9.867)50+ $8.270 ($9.5105)100+ $7.860 ($9.039)More Pricing... | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 3.3V | 303mA | - | - | 1kV | 5V | Fixed | 10.16mm | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | |||||
Each | 1+ $29.550 ($33.9825)5+ $25.850 ($29.7275)10+ $21.430 ($24.6445)50+ $19.210 ($22.0915)100+ $17.730 ($20.3895)More Pricing... | Min: 1 / Mult: 1 | DIP | 1W | 2 Output | 5V | 100mA | 5V | 100mA | 1kV | 24V | Fixed | 10.16mm | 6.85mm | 12.7mm | 21.6V | 26.4V | AM1P-Z Series | |||||
Each | 1+ $13.070 ($15.0305)5+ $11.430 ($13.1445)10+ $9.470 ($10.8905)50+ $8.490 ($9.7635)100+ $7.840 ($9.016)More Pricing... | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 5V | Fixed | 10.16mm | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | |||||
Each | 1+ $8.690 ($9.9935)5+ $8.630 ($9.9245)10+ $8.580 ($9.867)50+ $8.270 ($9.5105)100+ $7.860 ($9.039)More Pricing... | Min: 1 / Mult: 1 | DIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 12V | Fixed | 10.16mm | 6.85mm | 12.7mm | 10.8V | 13.2V | AM1P-Z Series |