DDRH-15 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.330 ($68.2295)5+ $56.550 ($65.0325)10+ $53.940 ($62.031)50+ $53.620 ($61.663)100+ $53.280 ($61.272) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ $59.330 ($68.2295)5+ $56.550 ($65.0325)10+ $53.940 ($62.031)50+ $52.390 ($60.2485)100+ $51.340 ($59.041) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ $59.330 ($68.2295)5+ $56.550 ($65.0325)10+ $53.940 ($62.031)50+ $52.390 ($60.2485)100+ $51.340 ($59.041) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ $59.330 ($68.2295)5+ $56.550 ($65.0325)10+ $53.940 ($62.031)50+ $52.390 ($60.2485)100+ $51.340 ($59.041) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series |