DDRH-45 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.250 ($89.9875)5+ $74.490 ($85.6635)10+ $73.600 ($84.640) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ $78.250 ($89.9875)5+ $73.600 ($84.640) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ $78.250 ($89.9875)5+ $77.080 ($88.642) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ $78.250 ($89.9875)5+ $74.490 ($85.6635)10+ $73.600 ($84.640) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||