MEJ1 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ1 Series | |||||
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series | |||||
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series | |||||
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | 9.95mm | 12.65mm | 19.65mm | 2.97V | 3.63V | MEJ1 Series | |||||
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series | |||||
Each | 1+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ1 Series | |||||
Each | 1+ $15.150 ($17.4225)5+ $15.080 ($17.342)10+ $14.970 ($17.2155)50+ $14.430 ($16.5945)100+ $13.820 ($15.893) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ1 Series | |||||