Isolated Through Hole DC / DC Converters:
6,625 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.990 ($31.0385)10+ $25.920 ($29.808)25+ $25.320 ($29.118)50+ $24.710 ($28.4165)100+ $24.420 ($28.083) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $12.850 ($14.7775)5+ $12.650 ($14.5475) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ $71.720 ($82.478) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $13.440 ($15.456) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ $68.360 ($78.614)5+ $68.060 ($78.269) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $56.020 ($64.423) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ $62.740 ($72.151) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ $50.330 ($57.8795) | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $9.010 ($10.3615)5+ $9.000 ($10.350)10+ $8.970 ($10.3155)20+ $8.200 ($9.430)50+ $8.110 ($9.3265) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $11.350 ($13.0525)5+ $11.230 ($12.9145)10+ $10.980 ($12.627)20+ $10.700 ($12.305)50+ $10.700 ($12.305) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ $54.720 ($62.928)10+ $50.590 ($58.1785)25+ $49.510 ($56.9365)50+ $48.700 ($56.005)100+ $45.050 ($51.8075) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $8.970 ($10.3155)5+ $8.920 ($10.258)10+ $8.880 ($10.212)20+ $8.380 ($9.637)50+ $8.060 ($9.269) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ $51.260 ($58.949)10+ $49.180 ($56.557)25+ $48.430 ($55.6945)50+ $47.670 ($54.8205)100+ $46.920 ($53.958) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ $48.310 ($55.5565)10+ $46.350 ($53.3025)25+ $45.360 ($52.164)50+ $44.610 ($51.3015)100+ $40.890 ($47.0235) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $56.720 ($65.228) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ $5.580 ($6.417)5+ $5.420 ($6.233)10+ $5.340 ($6.141)20+ $5.240 ($6.026)50+ $5.130 ($5.8995) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | REE Series | |||||
Each | 1+ $3.390 ($3.8985)10+ $3.230 ($3.7145)25+ $3.120 ($3.588)50+ $3.110 ($3.5765)100+ $2.970 ($3.4155) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ $2.780 ($3.197)10+ $2.680 ($3.082)25+ $2.600 ($2.990)50+ $2.560 ($2.944)100+ $2.520 ($2.898) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ $9.470 ($10.8905)5+ $9.410 ($10.8215)10+ $9.330 ($10.7295)20+ $9.100 ($10.465)50+ $8.930 ($10.2695) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ $57.540 ($66.171)5+ $56.690 ($65.1935) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ $15.750 ($18.1125)5+ $15.610 ($17.9515)10+ $15.450 ($17.7675)50+ $15.210 ($17.4915)100+ $14.200 ($16.330) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ $26.210 ($30.1415)5+ $25.420 ($29.233)10+ $24.630 ($28.3245)50+ $24.540 ($28.221) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $10.570 ($12.1555)5+ $10.520 ($12.098)10+ $10.450 ($12.0175)20+ $10.270 ($11.8105)50+ $10.080 ($11.592) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ $5.770 ($6.6355)5+ $5.760 ($6.624)10+ $5.750 ($6.6125)20+ $5.730 ($6.5895)50+ $5.500 ($6.325) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ $16.560 ($19.044)5+ $15.940 ($18.331)10+ $15.650 ($17.9975)20+ $15.270 ($17.5605)50+ $15.150 ($17.4225) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series |