MGXS1R5 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.770 ($33.0855)5+ $27.700 ($31.855)10+ $27.250 ($31.3375)50+ $26.230 ($30.1645)100+ $25.810 ($29.6815)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ $28.770 ($33.0855)5+ $27.700 ($31.855)10+ $27.250 ($31.3375)50+ $26.230 ($30.1645)100+ $25.810 ($29.6815)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ $26.380 ($30.337)5+ $25.400 ($29.210)10+ $24.980 ($28.727)50+ $24.040 ($27.646)100+ $23.730 ($27.2895)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ $26.310 ($30.2565)5+ $25.580 ($29.417)10+ $24.850 ($28.5775)50+ $24.120 ($27.738)100+ $23.810 ($27.3815)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||