RBM Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.980 ($16.077)5+ $13.810 ($15.8815)10+ $13.580 ($15.617)50+ $13.170 ($15.1455) | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.7mm | 16.55mm | 4.5V | 5.5V | RBM Series | |||||
Each | 1+ $13.860 ($15.939)5+ $13.810 ($15.8815)10+ $13.330 ($15.3295)50+ $13.170 ($15.1455) | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.7mm | 16.55mm | 10.8V | 13.2V | RBM Series | |||||
Each | 1+ $13.930 ($16.0195)5+ $13.770 ($15.8355)10+ $13.540 ($15.571)50+ $13.170 ($15.1455) | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.7mm | 16.55mm | 4.5V | 5.5V | RBM Series | |||||
Each | 1+ $13.280 ($15.272)5+ $13.110 ($15.0765)10+ $12.890 ($14.8235)50+ $12.550 ($14.4325) | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.7mm | 16.55mm | 4.5V | 5.5V | RBM Series | |||||
Each | 1+ $13.930 ($16.0195)5+ $13.770 ($15.8355)10+ $13.540 ($15.571)50+ $13.170 ($15.1455) | Min: 1 / Mult: 1 | Medical | Micro SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.7mm | 16.55mm | 10.8V | 13.2V | RBM Series |