REC300H-W Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $303.530 ($349.0595)5+ $286.590 ($329.5785)10+ $271.750 ($312.5125) | Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $304.750 ($350.4625)5+ $289.220 ($332.603)10+ $279.470 ($321.3905) | Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 15V | 20A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $304.750 ($350.4625)5+ $289.220 ($332.603)10+ $276.410 ($317.8715) | Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $303.540 ($349.071)5+ $287.260 ($330.349)10+ $278.540 ($320.321) | Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series |