RW-S Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.220 ($46.253)5+ $38.930 ($44.7695)10+ $37.670 ($43.3205)50+ $36.240 ($41.676)100+ $35.570 ($40.9055)More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 12V | Fixed | 14.73mm | 7mm | 32.26mm | 9V | 18V | RW-S Series | |||||
Each | 1+ $36.590 ($42.0785)5+ $35.430 ($40.7445)10+ $34.270 ($39.4105)50+ $32.970 ($37.9155)100+ $32.350 ($37.2025)More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 24V | Fixed | 14.73mm | 7mm | 32.26mm | 18V | 36V | RW-S Series |