SCWN03 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.580 ($28.267)5+ $21.500 ($24.725)10+ $17.820 ($20.493)50+ $15.970 ($18.3655)100+ $15.560 ($17.894) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | SCWN03 Series | |||||
Each | 1+ $24.580 ($28.267)5+ $21.500 ($24.725)10+ $17.820 ($20.493)50+ $15.970 ($18.3655)100+ $15.560 ($17.894) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | SCWN03 Series | |||||