TRV 1 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.510 ($18.9865)5+ $15.220 ($17.503)10+ $13.910 ($15.9965)50+ $12.700 ($14.605)100+ $12.310 ($14.1565)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $14.650 ($16.8475)5+ $13.550 ($15.5825)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $15.790 ($18.1585)5+ $14.580 ($16.767)10+ $13.360 ($15.364)50+ $12.210 ($14.0415)100+ $11.830 ($13.6045)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $13.940 ($16.031)5+ $13.390 ($15.3985)10+ $13.360 ($15.364)50+ $12.210 ($14.0415)100+ $11.830 ($13.6045)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $14.570 ($16.7555)5+ $13.510 ($15.5365)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||||
Each | 1+ $15.870 ($18.2505)5+ $14.620 ($16.813)10+ $13.360 ($15.364)50+ $12.210 ($14.0415)100+ $11.830 ($13.6045)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $14.650 ($16.8475)5+ $13.550 ($15.5825)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $13.210 ($15.1915)5+ $12.710 ($14.6165)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $14.650 ($16.8475)5+ $13.550 ($15.5825)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||||
Each | 1+ $14.570 ($16.7555)5+ $13.510 ($15.5365)10+ $12.440 ($14.306)50+ $11.380 ($13.087)100+ $11.010 ($12.6615)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series |