Isolated Through Hole DC / DC Converters:

6,836 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1861044

RoHS

Each
1+
$86.970
($100.0155)
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM20 Series
3911036

RoHS

Each
1+
$52.450
($60.3175)
10+
$50.280
($57.822)
25+
$49.200
($56.580)
50+
$48.400
($55.660)
100+
$44.410
($51.0715)
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
2450690

RoHS

Each
1+
$89.900
($103.385)
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2908018

RoHS

Each
1+
$140.290
($161.3335)
Min: 1 / Mult: 1
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
-
-
Regulated
-
50V
Fixed
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
2065240

RoHS

Each
1+
$30.240
($34.776)
3+
$29.890
($34.3735)
5+
$29.190
($33.5685)
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
3253288

RoHS

Each
1+
$42.240
($48.576)
5+
$36.950
($42.4925)
10+
$30.620
($35.213)
50+
$27.460
($31.579)
100+
$26.470
($30.4405)
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1821380

RoHS

Each
1+
$174.970
($201.2155)
5+
$161.520
($185.748)
10+
$159.500
($183.425)
50+
$157.470
($181.0905)
100+
$146.980
($169.027)
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
2450700

RoHS

Each
1+
$92.430
($106.2945)
5+
$80.880
($93.012)
10+
$67.010
($77.0615)
50+
$60.080
($69.092)
100+
$55.460
($63.779)
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
-
-
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
1637957

RoHS

Each
1+
$128.080
($147.292)
5+
$124.240
($142.876)
10+
$121.440
($139.656)
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
2365085

RoHS

Each
1+
$30.350
($34.9025)
5+
$29.880
($34.362)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
2065188

RoHS

Each
1+
$37.890
($43.5735)
5+
$36.750
($42.2625)
10+
$35.620
($40.963)
50+
$34.100
($39.215)
100+
$31.830
($36.6045)
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
1 Output
9V
444mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
1637970

RoHS

Each
1+
$133.220
($153.203)
5+
$129.230
($148.6145)
10+
$126.400
($145.360)
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1821401

RoHS

Each
1+
$87.060
($100.119)
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1859157

RoHS

Each
1+
$25.720
($29.578)
5+
$25.080
($28.842)
10+
$24.910
($28.6465)
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1337128

RoHS

Each
1+
$62.850
($72.2775)
4+
$61.330
($70.5295)
8+
$60.340
($69.391)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1821406

RoHS

Each
1+
$95.960
($110.354)
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1637938

RoHS

Each
1+
$96.210
($110.6415)
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2422811

RoHS

Each
1+
$39.140
($45.011)
5+
$38.790
($44.6085)
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2467028

RoHS

Each
1+
$254.540
($292.721)
5+
$251.740
($289.501)
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2422845

RoHS

Each
1+
$301.670
($346.9205)
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
2846401

RoHS

Each
1+
$588.640
($676.936)
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2813262

RoHS

Each
1+
$119.520
($137.448)
10+
$94.720
($108.928)
25+
$93.580
($107.617)
50+
$92.780
($106.697)
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2829657

RoHS

Each
1+
$25.810
($29.6815)
10+
$24.840
($28.566)
25+
$24.340
($27.991)
50+
$24.180
($27.807)
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2729636

RoHS

Each
1+
$60.610
($69.7015)
5+
$58.780
($67.597)
10+
$57.840
($66.516)
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
3518018

RoHS

Each
1+
$260.050
($299.0575)
10+
$244.060
($280.669)
25+
$234.760
($269.974)
50+
$225.460
($259.279)
Min: 1 / Mult: 1
Railway
Quarter Brick
12:1
60W
1 Output
24V
2.5A
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
1-25 of 6836 items
of 274 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal