Isolated Through Hole DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3261975

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3261959

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261963

RoHS

Each
1+
$18.680
($21.482)
5+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261968

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3261984

RoHS

Each
1+
$18.680
($21.482)
5+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
36V
76V
CC-E Series
3261986

RoHS

Each
1+
$18.680
($21.482)
5+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
48V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
36V
76V
CC-E Series
3261973

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3261981

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3261965

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3261987

RoHS

Each
1+
$18.680
($21.482)
5+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
36V
76V
CC-E Series
3261961

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261970

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3261977

RoHS

Each
1+
$17.890
($20.5735)
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal