0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1818321

RoHS

Each
1+ $11.390($13.0985)
5+ $11.320($13.018)
10+ $11.240($12.926)
50+ $10.860($12.489)
100+ $10.700($12.305)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1818334

RoHS

Each
1+ $10.970($12.6155)
5+ $10.830($12.4545)
10+ $10.690($12.2935)
50+ $10.520($12.098)
100+ $10.330($11.8795)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER1 Series
1818324

RoHS

Each
1+ $10.970($12.6155)
5+ $10.890($12.5235)
10+ $10.820($12.443)
50+ $10.530($12.1095)
100+ $10.440($12.006)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1818336

RoHS

Each
1+ $11.540($13.271)
5+ $11.350($13.0525)
10+ $11.140($12.811)
50+ $10.460($12.029)
100+ $10.330($11.8795)
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER Series
1818322

RoHS

Each
1+ $11.650($13.3975)
5+ $11.350($13.0525)
10+ $11.140($12.811)
50+ $10.410($11.9715)
100+ $10.250($11.7875)
More Pricing...
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1818339

RoHS

Each
1+ $11.410($13.1215)
5+ $11.350($13.0525)
10+ $11.290($12.9835)
50+ $10.690($12.2935)
100+ $10.650($12.2475)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
48V
Fixed
6.25mm
10.15mm
19.65mm
43.2V
52.8V
MER1 Series
1818325

RoHS

Each
1+ $11.050($12.7075)
5+ $10.980($12.627)
10+ $10.890($12.5235)
50+ $10.520($12.098)
100+ $10.330($11.8795)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
6.25mm
10.15mm
19.65mm
10.8V
13.2V
MER1 Series
1818337

RoHS

Each
1+ $11.540($13.271)
5+ $11.350($13.0525)
10+ $11.140($12.811)
50+ $10.200($11.730)
100+ $10.150($11.6725)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER1 Series
1818328

RoHS

Each
1+ $11.650($13.3975)
5+ $11.350($13.0525)
10+ $11.140($12.811)
50+ $10.630($12.2245)
100+ $10.440($12.006)
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
6.25mm
10.15mm
19.65mm
10.8V
13.2V
MER1 Series
1818342

RoHS

Each
1+ $11.710($13.4665)
5+ $11.380($13.087)
10+ $11.240($12.926)
50+ $10.820($12.443)
100+ $10.530($12.1095)
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
48V
Fixed
6.25mm
10.15mm
19.65mm
43.2V
52.8V
MER Series
1818329

RoHS

Each
1+ $10.970($12.6155)
5+ $10.830($12.4545)
10+ $10.690($12.2935)
50+ $10.530($12.1095)
100+ $10.440($12.006)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
12V
Fixed
6.25mm
10.15mm
19.65mm
10.8V
13.2V
MER1 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal