Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2822830

RoHS

Each
1+
$456.460
($524.929)
5+
$456.210
($524.6415)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
100W
1 Output
12V
8.5A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.8V
137.5V
RPA100H-RUW Series
2889089

RoHS

Each
1+
$471.070
($541.7305)
5+
$456.210
($524.6415)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
100W
1 Output
15V
6.7A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.5V
140V
RPA100H-RUW Series
2889092

RoHS

Each
1+
$485.430
($558.2445)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
200W
1 Output
48V
4.2A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.5V
140V
RPA200H-RUW Series
2889091

RoHS

Each
1+
$485.430
($558.2445)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.5V
140V
RPA200H-RUW Series
2822832

RoHS

Each
1+
$501.300
($576.495)
5+
$485.430
($558.2445)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
200W
1 Output
12V
17A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
2889090

RoHS

Each
1+
$466.480
($536.452)
5+
$456.210
($524.6415)
Min: 1 / Mult: 1
ITE
Half Brick
8:1
100W
1 Output
48V
2.1A
Regulated
4.2kV
110V
Fixed, Adjustable
60.6mm
13mm
63.1mm
16.5V
140V
RPA100H-RUW Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal