Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $490.260 ($563.799) |
| 5+ | $479.290 ($551.1835) |
| 10+ | $467.100 ($537.165) |
Product Information
Product Overview
ABL8 redundancy module supplies direct current voltage. It has a rated input of 24V to 28.8VDC, a rated output current of 40A. This redundancy solution is designed to bring continuity to auxiliary power even during failure of one out of 2 power supply units. It can be used to supply the nominal power to the application even if one of the power supplies is inoperable or otherwise unavailable. It is a functional module for power supply for industrial use, rail mounting. It conforms to UL 508, CSA C22.2 No 60950-1 standards. It is certified by EAC, RCM. This functional module is mainly compatible with Modicon ABL8RP and Modicon ABL8WP Universal power supplies. It has LED diagnostics indicator available in the front for troubleshooting instantly. It brings energy to user automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- LED diagnostics indicator available in the front for troubleshooting instantly
- Number of output channel is 1
- Parallel output coupling
- Ambient air temperature for operation is -25 to 60°C
- IP20 conforming to EN/IEC 60529, Class II conforming to VDE 0106-1 overvoltage
- 18months warranty
- Used with regulated SMPS
- Operating altitude is 2000m
- DIN rail mounting
- Dielectric strength is 500V between input/output and ground
Technical Specifications
-
Modicon Phaseo ABL8 Series
Redundancy Module
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate