External Antennas :
102 Products FoundView
Buyer
Engineer
Manufacturer
Antenna Band
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Product Range
Input Impedance
Protocol
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarisation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $87.540 ($100.671)5+ $79.320 ($91.218)10+ $71.090 ($81.7535)50+ $68.170 ($78.3955) | Multi Band | Puck | - | 1.559GHz to 1.606GHz | - | 2:1 | 3dBi | - | SMA Connector | - | - | - | - | 4G/5G Cellular, GNSS, Wi-Fi | 90.2mm | -40°C | 85°C | Linear, Right Hand Circular, Omnidirectional | ||||||
KEYSIGHT TECHNOLOGIES | Each | 1+ $7,791.190 ($8,959.8685) | - | - | - | 20MHz to 6GHz | - | 2.5 | - | - | N Connector | - | - | - | - | - | 4.22mm x 16.5mm | -50°C | 70°C | Vertical, Omnidirectional | |||||