Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3ALOGICS
Manufacturer Part NoTRH031MCopy
Order Code1616963
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max-
Supply Voltage Min2.7V
RF / IF ModulationASK
Supply Voltage Max3.3V
Data Rate-
Receiving Current50mA
IC Case / PackageLQFP
No. of Pins32Pins
Output Power (dBm)-
Operating Temperature Min-25°C
Transmitting Current150mA
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
Technical Specifications
Frequency Min
-
Frequency Max
-
RF / IF Modulation
ASK
Data Rate
-
IC Case / Package
LQFP
Output Power (dBm)
-
Transmitting Current
150mA
Sensitivity dBm
-
RF Primary Function
Transceiver
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Receiving Current
50mA
No. of Pins
32Pins
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01