Fast free delivery
Over NZ$66
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
4.75V RF Receivers Transmitters & Transceivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $16.230 ($18.6645)25+ $15.900 ($18.285)50+ $15.590 ($17.9285)100+ $15.250 ($17.5375)250+ $14.940 ($17.181)More Pricing... | Total:$162.30 Min: 10 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | 4.75V | 32bit | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | DA1468x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.080 ($21.942)10+ $16.230 ($18.6645)25+ $15.900 ($18.285)50+ $15.590 ($17.9285)100+ $15.250 ($17.5375)More Pricing... | Total:$19.08 Min: 1 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | 4.75V | - | AQFN | - | 3.1mA | 3.4mA | 60Pins | - | aQFN | 2.4GHz | - | 2.4835GHz | -40°C | - | 0dBm | 85°C | -94dBm | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | |||||