Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK11750DCopy
Order Code2131312
Also Known AsGTIN UPC EAN: 5013969901771
Your Part Number
5 total stock globally
25 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.270 ($49.7605) |
| 5+ | $40.230 ($46.2645) |
| 10+ | $38.880 ($44.712) |
Price for:Each
Minimum: 1
Multiple: 1
$43.27 ($49.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11750DCopy
Order Code2131312
Also Known AsGTIN UPC EAN: 5013969901771
Technical Datasheet
Lock TypeCombination
Width50mm
Shackle Clearance - Horizontal25mm
Shackle Clearance - Vertical25mm
Shackle Diameter8mm
Lock MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The robust Kasp 117 series protects against brutal attack methods whilst offering the convenience of a resettable keyless locking mechanism. With its weather resistant lock body and rust free internal components, the 117 series is ideal for outdoor use.
- Hardened steel shackle
- Double bolted locking mechanism
- 4 dial resettable combination
- Rust free internal components
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal height: 26 mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
25mm
Shackle Diameter
8mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
25mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29