Print Page
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.630 ($63.9745) |
5+ | $51.190 ($58.8685) |
10+ | $46.920 ($53.958) |
50+ | $44.870 ($51.6005) |
100+ | $43.700 ($50.255) |
Price for:Each
Minimum: 1
Multiple: 1
$55.63 ($63.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR100/16
Order Code1467140
Product RangeSKR
Also Known As02235260
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current125A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleDO-205AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.75kA
Diode MountingStud
Product RangeSKR
Product Overview
The SKR100/16 is a Stud Rectifier Diode with reverse voltages up to 1600V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Cathode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
DO-205AC
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
125A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.75kA
Product Range
SKR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11