Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR745
Order Code1625157
Product RangeMBR74
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBR74
Qualification-
Alternatives for MBR745
1 Product Found
Product Overview
The MBR745 is a Rectifier Diode with moulded plastic case, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-750, method 2026 standard, low power loss and high efficiency. Polarity marked on the body.
- High current capability
- Low forward voltage drop
- High surge capability
- 31V Maximum RMS voltage
- 45V Maximum DC blocking voltage
- 360pF Typical junction capacitance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Diode Configuration
Single
Average Forward Current
7.5A
Forward Surge Current
150A
Diode Case Style
TO-220AC
Reverse Recovery Time
-
Product Range
MBR74
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
840mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019